ADL5531ACPZ-R7

Analog Devices
584-ADL5531ACPZ-R7
ADL5531ACPZ-R7

Mfr.:

Description:
RF Amplifier IF Gain Block 20-500MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
20 MHz to 500 MHz
4.75 V to 5.25 V
100 mA
20 dB
2.5 dB
Gain Block Amplifiers
SMD/SMT
LFCSP-8
Si
20.6 dBm
39 dBm
- 40 C
+ 85 C
ADL5531
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADL5531-EVALZ
Input Return Loss: - 19.5 dB
Isolation dB: - 23 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 600 mW
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 190 MHz
Unit Weight: 21.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.

In Stock: 1,116

Stock:
1,116 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 1116
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.58 $5.58
$4.52 $45.20
$4.22 $105.50
$3.86 $386.00
$3.66 $915.00
$3.54 $1,770.00
$3.43 $3,430.00
Full Reel (Order in multiples of 1500)
$3.43 $5,145.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.