ADAR4002ACPZ-R7

Analog Devices
584-ADAR4002ACPZ-R7
ADAR4002ACPZ-R7

Mfr.:

Description:
Modulator / Demodulator Single Channel Time Delay Unit 2-18 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Modulator / Demodulator
RoHS:  
Modulator
19 GHz
500 MHz
1 V, 1.2 V
2.38 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-14
Brand: Analog Devices
Interface Type: SPI
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Modulator / Demodulator
Series: ADAR4002
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 1.3 V
Supply Voltage - Min: 900 mV
Part # Aliases: ADAR4002ACPZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADAR4002 0.5GHz to 19GHz True TDU

Analog Devices ADAR4002 0.5GHz to 19GHz True Time Delay Unit (TDU) is a low-power, broadband, bidirectional, single-channel true TDU and a digital step attenuator (DSA). The IC has 18.5GHz of bandwidth over a frequency range of 0.5GHz to 19GHz with a 50Ω input impedance at both RF ports.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$167.32 $501,960.00