ADA4610-1ARZ-R7

Analog Devices
584-ADA4610-1ARZ-R7
ADA4610-1ARZ-R7

Fabricante:

Descripción:
Amplificadores de precisión 9/30V, JFET, OP, Low Noise, RRO, 1X

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Amplificadores de precisión
RoHS:  
1 Channel
16.3 MHz
61 V/us
1.8 mV
5 pA
15 V
4.5 V
1.6 mA
79 mA
86 dB
7.3 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4610-1
Reel
Cut Tape
MouseReel
Ancho de banda de 3 dB: 16.3 MHz
Tipo de amplificador: Low Noise Amplifier
Marca: Analog Devices
Producto: Precision Amplifiers
Tipo de producto: Precision Amplifiers
Cantidad de empaque de fábrica: 1000
Subcategoría: Amplifier ICs
Peso de la unidad: 71.200 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Filipinas
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Analog Devices Inc. Acondicionamiento de señal de precisión

Analog Devices offers a portfolio of Analog Front End (AFE) devices, amplifiers, analog-to-digital converters (ADC), and digital-to-analog converters (DAC) designed to deliver unmatched performance in precision signal conditioning. The Analog Devices precision amplifiers are specifically designed to support traditional trimmed and zero-drift amplifier technology. The precision ADCs feature devices with speeds up to 10MSPS, 8- bit to 32-bit resolution, and a range of ADC architectures including SAR—Successive Approximation ADCs, Σ-Δ modulators, and isolated ADCs. The precision DACs are a vital component of any analog sampling network, given they determine system performance. Offering performance up to 12MHz, the Analog Devices precision DACs are critical data conversion components used in most high performance signal processing systems. Analog Devices offers the industry's largest portfolio of DACs ranging from 8 bits to 20 bits in resolution. These DACs are recommended for use with the ADI clocking and timing products, op amps, and power management solutions that are designed to meet the demanding requirements of DAC applications.
Learn More

ADA4610-1 Precision Amplifiers

Analog Devices ADA4610-1 Precision JFET Input Single Amplifiers offer low input noise voltage, current noise, offset voltage, input bias current, and rail-to-rail output. The design makes the ADA4610-1 amplifiers especially well-suited for high impedance sensor amplification and precise current measurements using shunts. With excellent dc precision, low noise, and fast settling time, the ADA4610-1 delivers superior accuracy in medical instruments, electronic measurement, and automated test equipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

En existencias: 536

Existencias:
536
Se puede enviar inmediatamente
En pedido:
980
Se espera el 7/9/2026
Plazo de entrega de fábrica:
14
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1   Máxima: 1516
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 1000)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$3.97 $3.97
$2.99 $29.90
$2.75 $68.75
$2.48 $248.00
$2.35 $587.50
$2.34 $1,170.00
Envase tipo carrete completo (pedir en múltiplos de 1000)
$2.19 $2,190.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tube
Disponibilidad:
En existencias
Precio:
$3.96
Mín.:
1

Producto similar

Analog Devices ADA4610-1ARZ
Analog Devices
Amplificadores de precisión 9/30V, JFET, OP, Low Noise, RRO, 1X