AD9954YSVZ

Analog Devices
584-AD9954YSVZ
AD9954YSVZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialized 400 MSPS DDS w/14 bit DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialized
RoHS:  
AD9954
SMD/SMT
TQFP-48
Direct Digital Syntheses
Synthesizer
14 bit
1 Channel
1.71 V
1.89 V
- 40 C
+ 105 C
Tray
Brand: Analog Devices
Development Kit: AD9954/PCBZ
Interface Type: Serial
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 198 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

In Stock: 232

Stock:
232 Can Ship Immediately
Factory Lead-Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 232 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 232
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$60.77 $60.77
$50.12 $501.20
$47.48 $1,187.00
$46.88 $4,688.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$60.30
Min:
1

Similar Product

Analog Devices AD9954YSVZ-REEL7
Analog Devices
Data Acquisition ADCs/DACs - Specialized 400 MSPS DDS w/14 bit DAC