AD9571ACPZPEC-R7

Analog Devices
584-AD9571ACPZPEC-R7
AD9571ACPZPEC-R7

Mfr.:

Description:
Clock Generators & Support Products Dual PLL Clock Generator for Fibre Chann

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS:  
1 Output
156.25 MHz
25 MHz
LFCSP-40
AD9571
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Analog Devices
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Clock Generators
Factory Pack Quantity: 750
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
$12.16 $9,120.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
$17.25
Min:
1

Similar Product

Analog Devices AD9571ACPZPEC
Analog Devices
Clock Generators & Support Products Dual PLL Clock Generator for Fibre Chann