AD8628WARTZ-R7

Analog Devices
584-AD8628WARTZ-R7
AD8628WARTZ-R7

Fabricante:

Descripción:
Amplificadores de precisión Single, Zero drift, RRIO, 5V OpAmp

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Amplificadores de precisión
RoHS:  
1 Channel
2.5 MHz
1 V/us
1 uV
100 pA
2.5 V, 6 V
1.35 V, 2.7 V
1.1 mA
30 mA
140 dB
22 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AD8628
AEC-Q100
Reel
Cut Tape
MouseReel
Marca: Analog Devices
Producto: Precision Amplifiers
Tipo de producto: Precision Amplifiers
PSRR - Proporción de rechazo de suministro de energía: 130 dB
Cantidad de empaque de fábrica: 3000
Subcategoría: Amplifier ICs
dB de ganancia de voltaje: 145 dB
Peso de la unidad: 6.300 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Malasia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

AD8628, AD8629, & AD8630 Operational Amplifiers

Analog Devices Inc. AD8628, AD8629, and AD8630 Operational Amplifiers are wide bandwidth auto-zero Op Amps featuring rail-to-rail input and output swing and low noise. Operation is fully specified from 2.7V to 5V single supply (±1.35V to ±25V dual supply). Offering an ultralow offset voltage of only 1μV, drift of less than 0.005μV/°C, and noise of only 0.5μ Vp-p (0Hz to 10Hz), the AD8628, AD8629, and AD8630 amplifiers are well-suited for applications where error sources cannot be tolerated. Position and pressure sensors, medical equipment, and strain gauge amplifiers benefit from nearly zero drift over their operating temperature range. Many systems can take advantage of the rail-to-rail input and output swings provided by the AD8628, AD8629, and AD8630 amplifiers to reduce input biasing complexity and maximize SNR.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

En existencias: 106

Existencias:
106
Se puede enviar inmediatamente
En pedido:
3,000
Se espera el 9/11/2026
Plazo de entrega de fábrica:
14
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1   Máxima: 800
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 3000)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$4.75 $4.75
$3.61 $36.10
$3.33 $83.25
$3.01 $301.00
$2.87 $717.50
Envase tipo carrete completo (pedir en múltiplos de 3000)
$2.87 $8,610.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.