AD8556ACPZ-R2

Analog Devices
584-AD8556ACPZ-R2
AD8556ACPZ-R2

Mfr.:

Description:
Instrumentation Amplifiers Pgm Sensor Amp W/EMI Filters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
AD8556
1 Channel
2 MHz
1.2 V/us
94 dB
49 nA
10 uV
5.5 V
4.5 V
2.7 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-16
Reel
Cut Tape
MouseReel
Amplifier Type: Instrumentation Amplifier
Brand: Analog Devices
GBP - Gain Bandwidth Product: 8 MHz
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 109 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 34.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 201

Stock:
201 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 201 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 201
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$17.94 $17.94
$14.26 $142.60
$13.34 $333.50
$12.82 $1,282.00
Full Reel (Order in multiples of 250)
$12.82 $3,205.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$11.31
Min:
1

Similar Product

Analog Devices AD8556ACPZ-REEL7
Analog Devices
Instrumentation Amplifiers Pgm Sensor Amp W/EMI Filters