AD8546ARMZ-R7

Analog Devices
584-AD8546ARMZ-R7
AD8546ARMZ-R7

Mfr.:

Description:
Operational Amplifiers - Op Amps 18V, 22 A, 45nV/?Hz, RRIO, Dual Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
240 kHz
80 mV/us
3 mV
9 V, 18 V
1.35 V, 2.7 V
50 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AD8546
Reel
Cut Tape
MouseReel
Amplifier Type: Micropower Amplifier
Brand: Analog Devices
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 9 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 95 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 6,360

Stock:
6,360 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 6360
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.15 $3.15
$2.35 $23.50
$2.15 $53.75
$1.93 $193.00
$1.82 $455.00
$1.78 $890.00
Full Reel (Order in multiples of 1000)
$1.73 $1,730.00
$1.67 $3,340.00
$1.64 $8,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$3.09
Min:
1

Similar Product

Analog Devices AD8546ARMZ
Analog Devices
Operational Amplifiers - Op Amps 18V, 22 A, 45nV/?Hz, RRIO, Dual Op Amp