AD8226ARMZ-R7

Analog Devices
584-AD8226ARMZ-R7
AD8226ARMZ-R7

Fabricante:

Descripción:
Amplificadores de instrumentación Precision InAmp

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Amplificadores de instrumentación
RoHS:  
AD8226
1 Channel
1.5 MHz
400 mV/us
120 dB
35 nA
100 uV
36 V
2.2 V
325 uA
- 40 C
+ 125 C
SMD/SMT
MSOP-8
Reel
Cut Tape
MouseReel
Tipo de amplificador: Instrumentation Amplifier
Marca: Analog Devices
V/V en ganancia: 1 V/V to 1000 V/V
Resistencia de entrada máxima: 800 MOhms
Producto: Instrumentation Amplifiers
Tipo de producto: Instrumentation Amplifiers
Cantidad de empaque de fábrica: 1000
Subcategoría: Amplifier ICs
Vcm - Tensión de modo común: 2.2 V to 36 V
dB de ganancia de voltaje: 60 dB
Peso de la unidad: 140 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Malasia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Biopotential Signal Chain Solutions

Analog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.

AD8226 Instrumentation Amplifiers

Analog Devices Inc. AD8226 Instrumentation Amplifiers work with a variety of signal voltages, set any gain between 1 and 1000, and only require only one external resistor. The amplifiers operate on power supply ranges from ±1.35V to ±18V for dual supplies and 2.2V to 36V for single supply. With its wide input range and rail-to-rail output, AD8226 amplifiers enable the signal to make full use of the supply rails. In addition to its wide operating range, the AD8226 can handle voltages beyond the rails.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

En pedido:
4,450
Se espera el 19/2/2027
14,000
4,000
Se espera el 18/8/2027
10,000
Se espera el 15/9/2027
Plazo de entrega de fábrica:
42
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1   Máxima: 18450
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 1000)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$4.23 $4.23
$3.19 $31.90
$2.93 $73.25
$2.64 $264.00
$2.51 $627.50
$2.49 $1,245.00
Envase tipo carrete completo (pedir en múltiplos de 1000)
$2.34 $2,340.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.