AD8213WHRMZ-R7

Analog Devices
584-AD8213WHRMZ-R7
AD8213WHRMZ-R7

Mfr.:

Description:
Current Sense Amplifiers Dual, Hgh Vltg, current shunt monitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
AD8213
2 Channel
500 kHz
100 dB
5.5 V
4.5 V
2.5 mA
- 40 C
+ 150 C
SMD/SMT
MSOP-10
AEC-Q100
Reel
Amplifier Type: Current Shunt Monitor
Brand: Analog Devices
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

AD8213 Precision Current Sense Amplifiers

Analog Devices AD8213 Precision Current Sense Amplifiers provide a 20 V/V set to gain with a maximum ±0.5% gain error over the entire temperature range. AD821’s buffered output voltage interfaces directly with any standard converter. The devices’ excellent −2V to +65V common-mode rejection is independent of the 5V supply. The AD8213 amplifiers perform unidirectional current measurements across a shunt resistor in a wide range of industrial and automotive applications. These applications include motor control, solenoid control, and battery management.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$6.98 $6,980.00
2,000 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$10.49
Min:
1

Similar Product

Analog Devices AD8213WHRMZ
Analog Devices
Current Sense Amplifiers Dual, Hgh Vltg, current shunt monitor