AD8210WYRZ-R7

Analog Devices
584-AD8210WYRZ-R7
AD8210WYRZ-R7

Mfr.:

Description:
Current Sense Amplifiers Hgh Vltg, 2-directional crnt shunt mntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
AD8210
1 Channel
500 kHz
- 2 V to 65 V
100 dB
1 mV
5.5 V
4.5 V
1.5 mA
0.5 %
- 40 C
+ 125 C
SMD/SMT
SOIC-8
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Current Shunt Monitor
Brand: Analog Devices
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Topology: Current Shunt Feedback
Voltage Gain dB: 26.02 dB
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 2,045

Stock:
2,045 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2045
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.09 $7.09
$5.45 $54.50
$5.04 $126.00
$4.59 $459.00
$4.40 $1,100.00
$4.33 $2,165.00
Full Reel (Order in multiples of 1000)
$4.16 $4,160.00
$4.03 $8,060.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$7.09
Min:
1

Similar Product

Analog Devices AD8210WYRZ
Analog Devices
Current Sense Amplifiers Hgh Vltg, 2-directional crnt shunt mntr