AD8148ACPZ-R7

584-AD8148ACPZ-R7
AD8148ACPZ-R7

Mfr.:

Description:
Differential Amplifiers Triple Diff Out Driver for Video Ovr UTP

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AD8148
3 Channel
700 MHz
3000 V/us
- 55 dB
87 mA
160 uA
36 mV
11 V
4.5 V
57 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-24
Reel
Cut Tape
MouseReel
0.1 dB Gain Flatness: 235 MHz
3 dB Bandwidth: 900 MHz
Amplifier Type: Video Driver
Brand: Analog Devices
en - Input Voltage Noise Density: 42 nV/sqrt Hz
Gain: 4 V/V
Gain V/V: 4 V/V
Maximum Input Resistance: 12.5 kOhms
Moisture Sensitive: Yes
Output Type: Differential
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 55 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 5 V
Unit Weight: 49.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Availability

Stock: