AD8002ARZ-R7

Analog Devices
584-AD8002ARZ-R7
AD8002ARZ-R7

Mfr.:

Description:
Video Amplifiers DUAL HI PERF LO PWR VIDEO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
AD8002
2 Channel
1200 V/us
70 mA
6 uA
2 mV
12 V
6 V
5.75 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Video Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 54 dB
en - Input Voltage Noise Density: 2 nV/sqrt Hz
Pd - Power Dissipation: 900 mW
Product: Operational Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Shutdown: No Shutdown
Factory Pack Quantity: 750
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 119 dB
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 248

Stock:
248 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 248
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.32 $10.32
$8.06 $80.60
$7.49 $187.25
$6.87 $687.00
Full Reel (Order in multiples of 750)
$6.87 $5,152.50
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$10.32
Min:
1

Similar Product

Analog Devices AD8002ARZ
Analog Devices
Video Amplifiers DUAL HI PERF LO PWR VIDEO