AD5290YRMZ100-R7

Analog Devices
584-AD5290YRMZ100-R7
AD5290YRMZ100-R7

Mfr.:

Description:
Digital Potentiometer ICs +/-15V 8-Bit DigiPOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5290
100 kOhms
35 PPM / C
30 %
Single
256 Tap
Volatile
SPI
5.5 V
15 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
MSOP-10
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Description/Function: 256-position digital potentiometer
Development Kit: EVAL-AD5290EBZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 10 V
Unit Weight: 143.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.73 $6.73
$5.16 $51.60
$4.77 $119.25
$4.34 $434.00
$4.13 $1,032.50
$4.01 $2,005.00
Full Reel (Order in multiples of 1000)
$3.96 $3,960.00
$3.91 $7,820.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$6.72
Min:
1

Similar Product

Analog Devices AD5290YRMZ100
Analog Devices
Digital Potentiometer ICs +/-15V 8-Bit DigiPOT