AD5259BCPZ50-R7

Analog Devices
584-AD5259BCPZ50-R7
AD5259BCPZ50-R7

Mfr.:

Description:
Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT - LFCSP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5259
50 kOhms
300 PPM / C
30 %
Single
256 Tap
Non Volatile
I2C
7.5 V
3 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
LFCSP-10
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Description/Function: Nonvolatile, I2C Compatible 256-Position, Digital Potentiometer
Development Kit: EVAL-AD5259DBZ
Moisture Sensitive: Yes
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1500
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 20.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 62

Stock:
62
Can Ship Immediately
On Order:
3,000
Expected 12/3/2026
Factory Lead-Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.55 $3.55
$2.65 $26.50
$2.42 $60.50
$2.19 $219.00
$2.07 $517.50
$2.05 $1,025.00
$1.92 $1,920.00
Full Reel (Order in multiples of 1500)
$1.83 $2,745.00
$1.81 $5,430.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.