AD5204BRUZ100-R7

584-AD5204BRUZ100-R7
AD5204BRUZ100-R7

Mfr.:

Description:
Digital Potentiometer ICs 4-CHANNEL DIGITAL POTENTIOMETER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AD5204
100 kOhms
700 PPM / C
30 %
Quad
256 Tap
Volatile
SPI
2.7 V
12 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-24
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD5204SDZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD5204 & AD5206 Digital Potentiometers

Analog Devices AD5204 (4-Channel) and AD5206 (6-Channel) Digital Potentiometers are 256-position digitally controlled variable resistor devices. Potentiometers are three-terminal resistors with sliding or rotating contacts that form an adjustable voltage divider. If two terminals are used (one end and the wiper), the potentiometer acts as a variable resistor. Each channel of the Analog Devices AD5204/AD5206 devices contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by a digital code loaded into the SPI-compatible serial-input register. The devices are used in mechanical potentiometer replacement, programmable filters, delays and time constants, and line impedance matching. The devices are designed for PCB mounts.

Availability

Stock: