AD4855BBCZ

Analog Devices
584-AD4855BBCZ
AD4855BBCZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialized 16-Bit, 8-channel Simulatenously Samplin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialized
RoHS:  
AD4855
SMD/SMT
BGA-64
Simultaneous Sampling A/D Converters
16 bit
8 Channel
7.25 V
48 V
- 40 C
+ 125 C
Tray
Brand: Analog Devices
Interface Type: SPI
Moisture Sensitive: Yes
Number of ADCs: 8 ADCs
Output Type: CMOS, LVDS
Pd - Power Dissipation: 806 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: Internal
Reference Voltage: 4.096 V
Sampling Rate: 250 kS/S
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 94.6 dB
Factory Pack Quantity: 416
Subcategory: Data Converter ICs
Part # Aliases: AD4855BBCZ-RL-13
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD4855 8-Ch Data Acquisition System (DAS)

Analog Devices AD4855 8-Ch Data Acquisition System (DAS) combines a 5V low-voltage supply, flexible input buffer supplies, and differential, wide common-mode range inputs. The fully buffered, 8-channel simultaneous sampling, 16-bit, 250kSPS DAS enables the SoftSpan range of each channel to be independently configured to match the native application signal swing, reducing additional external signal conditioning. The AD4855 integrates seamless high dynamic range (SHDR) technology to further maximize the single-conversion dynamic range. When enabled, the input signal path gain of the channel is automatically optimized on a sample-by-sample basis, minimizing converter noise on each sample without impacting linearity.

In Stock: 189

Stock:
189 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 189 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 189
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.53 $61.53
$50.82 $508.20
$48.15 $1,203.75
$47.54 $4,754.00