AD4020BCPZ-R2

Analog Devices
584-AD4020BCPZ-R2
AD4020BCPZ-R2

Mfr.:

Description:
Analog to Digital Converters - ADC 20-Bit, 1 MSPS, Diff, PulSAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD4020
SMD/SMT
LFCSP-10
20 bit
1 Channel
SPI, QSPI
1 MS/s
Pseudo-Differential
1.8 V
1.71 V to 5.5 V
100.5 dB
- 40 C
+ 125 C
Reel
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.3 LSB
Gain Error: 12 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 83 uW
Product: Analog to Digital Converter
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.4 V to 5.1 V
SFDR - Spurious Free Dynamic Range: 122 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 100 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
THD - Total Harmonic Distortion: - 123 dB
Type: High Speed, High Accuracy ADC
Part # Aliases: AD4020BCPZ-RL7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD4020 20-Bit Precision SAR ADC

Analog Devices Inc. AD4020 20-Bit Precision SAR ADC is a low-power, low-noise, 1.8MSPS 20-Bit Precision Successive Approximation Register (SAR) Analog-to-Digital Converter. The AD4020 ADC offers ease-of-use features that lower the signal chain power, reduce signal chain complexity, and enable higher channel density. Operating using a 1.8V supply, the AD4020 ADC provides a ±VREF fully differential input range with a 2.4V to 5.1V. VREF range. In turbo mode, the AD4020 ADC consumes only 15mW at 1.8MSPS with a minimum SCK rate of 71MHz. The ADC achieves ±3.1ppm integral nonlinearity (INL). The AD4020 guarantees no missing codes at 20 bits with 100.5dB typical signal-to-noise ratio (SNR). 

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$49.63 $12,407.50

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$66.49
Min:
1

Similar Product

Analog Devices AD4020BCPZ-RL7
Analog Devices
Analog to Digital Converters - ADC 20-Bit, 1 MSPS, Diff, PulSAR ADC