AD4003BCPZ-R2

Analog Devices
584-AD4003BCPZ-R2
AD4003BCPZ-R2

Mfr.:

Description:
Analog to Digital Converters - ADC 18-Bit, 2 MSPS, Diff, PulSAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD4003
SMD/SMT
LFCSP-10
18 bit
1 Channel
3-Wire, QSPI, SPI
Differential
SAR
1.8 V
1.71 V to 5.5 V
100.5 dB
- 40 C
+ 125 C
Reel
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.3 LSB
Gain Error: 3 LSB
INL - Integral Nonlinearity: 0.4 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 80 uW
Product: Analog to Digital Converter
Product Type: ADCs - Analog to Digital Converters
Reference Voltage: 2.4 V to 5.1 V
SFDR - Spurious Free Dynamic Range: 122 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 100 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
THD - Total Harmonic Distortion: - 123 dB
Type: High Accuracy, High Speed Precision ADC
Part # Aliases: AD4003BCPZ-RL7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD40xx 16/18-Bit SAR ADCs

Analog Devices AD40xx family features low-noise, low-power, precision 16-/18-Bit successive approximation register (SAR) ADCs that achieve high performance with throughputs up to 2MSPS. Operating from a 1.8V supply, the AD40xx ADCs consume as little as 14mW at 2MSPS with a minimum of 75MHz SCK rate in turbo-mode. The ADCs deliver ±1LSB INL maximum with no missing codes at 16-/18-Bits and 93dB/100.5dB SNR.

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

AD4003/AD4007/AD4011 18-Bit Differential SAR ADCs

Analog Devices Inc. AD4003/AD4007/AD4011 18-Bit Differential Successive Approximation Register (SAR) ADCs are high accuracy, high speed, low-power ADCs. The 18-bit SAR ADCs operate at 1.8V single supply operation with a 1.71V to 5.5V logic interface. These SAR ADCs with high throughput allow accurate capture of high-frequency signals and decimation to achieve a high Signal-to-Noise Ratio (SNR). The AD4003/AD4007/AD4011 18-bit ADCs offer the ability to daisy-chain ADCs and operate at -40°C to +125°C temperature range. These SAR ADCs include an SPI-compatible, versatile serial interface that features seven different programmable modes with an optional busy indicator.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$33.43 $8,357.50

Similar Product

Analog Devices AD4003BCPZ-RL7
Analog Devices
Analog to Digital Converters - ADC 18-Bit, 2 MSPS/1 MSPS/500 kSPS, Easy Drive, Differential SAR ADCs