AD1362KD

584-AD1362KD
AD1362KD

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialized IC 16-CHDAS

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialized
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
AD1362
CDIP-32
Data Acquisition Systems
Precision ADC
12 bit
0 C
+ 70 C
Bulk
Brand: Analog Devices
Gain Error: +/- 0.02
INL - Integral Nonlinearity: +/- 0.01 % FSR
Interface Type: Parallel
Number of ADCs: 1 ADC
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542390040
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converter ICs. A wide range of data conversion ICs are available, including some of the highest-performance analog-to-digital converters (ADCs) and digital-to-analog converters (DACs).

Availability

Stock: