MAX9938FELT+T

Analog Devices / Maxim Integrated
700-MAX9938FELT+T
MAX9938FELT+T

Mfr.:

Description:
Current Sense Amplifiers 1 A, 4-Bump UCSP/SOT23, Precision Curren

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
MAX9938
1 Channel
125 kHz
1.6 V to 28 V
130 dB
500 uV
28 V
1.6 V
1 uA
0.5 %
- 40 C
+ 85 C
SMD/SMT
uDFN-6
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Current Sense Amplifier
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX9938EVKIT+
Pd - Power Dissipation: 358 mW
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX9938
Unit Weight: 311.180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX9938 Precision Current-Sense Amplifiers

Analog Devices MAX9938 Precision Current-Sense Amplifiers offer precision accuracy specifications of VOS less than 500µV (max) and a gain error of less than 0.5% (max). The quiescent supply current of this device is an ultra-low 1µA. The Analog Devices MAX9938 fits in a tiny, 1mmx1mm UCSP™ package size or a 5-pin SOT23 package. These features make them ideal for applications in notebook computers, cell phones, PDAs, and all battery-operated portable devices where accuracy, low quiescent current, and small size are critical. The MAX9938 has an input common-mode voltage range from 1.6V to 28V. These current-sense amplifiers have a voltage output and are offered in four gain versions: 25V/V, 50V/V, 100V/V, and 200V/V. The MAX9938 is offered in tiny 4-bump UCSP, 5-pin SOT23, and 6-pin µDFN packages specified for operation over the -40°C to +85°C extended temperature range.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 765

Stock:
765 Can Ship Immediately
Factory Lead-Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 761
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.44 $2.44
$1.82 $18.20
$1.62 $40.50
$1.48 $148.00
$1.40 $350.00
$1.36 $680.00
Full Reel (Order in multiples of 2500)
$1.36 $3,400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.