DG1207EUI+

Analog Devices / Maxim Integrated
700-DG1207EUI+
DG1207EUI+

Mfr.:

Description:
Analog Switch ICs Low leakage, low capacitance, Multiplexe

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Switch ICs
RoHS:  
SMD/SMT
TSSOP-28
16 Channel
16 x SPST
250 Ohms
10 V
20 V
5 V
20 V
600 ns
500 ns
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Number of Switches: 16 Switch
Operating Supply Voltage: 10 V to 20 V
Pd - Power Dissipation: 1.1173 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 90 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 86

Stock:
86 Can Ship Immediately
Quantities greater than 86 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 86
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.02 $9.02
$7.26 $72.60
$6.16 $308.00