P28815

Amphenol SINE Systems
654-P28815
P28815

Mfr.:

Description:
Heavy Duty Power Connectors CONTROL BOSS MALE TERMINATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS: N
Accessories
Plug Terminator
9 Position
120 VAC
Male
Thermoplastic (TP)
IP67
ControlBOSS
Brand: Amphenol SINE Systems
Housing Gender: Male
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 25 C
Mounting Angle: Straight
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.40 $39.40
$34.26 $342.60
$32.78 $819.50
$31.72 $1,586.00
$30.66 $3,066.00
$28.98 $7,245.00
500 Quote