APCL86P10

Amphenol PCD
523-APCL86P10
APCL86P10

Mfr.:

Description:
Cable Mounting & Accessories Clamp Size 10 Silicone Clamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Clamp
Screw
0.74 mm
Brand: Amphenol PCD
Height: 1.271 mm
Product: Cable Clamps
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

86P Clamps

Amphenol PCD 86P Clamps are a replacement clamp of choice and a lightweight alternative to the AS21919 metal clamps. Specifically designed to reduce both weight and installation time, the Pcd 86P clamps feature several key value-add designs. Amphenol PCD 86P devices include separate locking and mounting locations, a bottom hinge for easy wire bundle installation, and a non-conductive, non-corrosive, PEEK polymer construction. The 86P clamps are engineered for lean manufacturing and developed as a one-for-one replacement to outperform heavier industry-standard metal clamps. These 86P clamps offer 15 sizes for bundle supports ranging from 0.125” to 1.625”.

In Stock: 4

Stock:
4
Can Ship Immediately
On Order:
100
Expected 11/10/2026
Factory Lead-Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.26 $61.26
$56.30 $563.00
$54.21 $1,355.25
$52.64 $2,632.00
$51.50 $5,150.00
1,000 Quote