RCP-5SPFFH-SCM7001

Amphenol LTW
523-RCP5SPFFHSCM7001
RCP-5SPFFH-SCM7001

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ, Middle Size, Plastic, 1.5A, Cat 5e, Circular, Screw Thread, Jack 180 (Horizontal), Receptacle, IP67 Mated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Modular
Jack (Female)
RJ45
Shielded
IP67
1.5 A
44 V to 57 V
RJ45
Brand: Amphenol LTW
Locking Mechanism: Screw Thread
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 10
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: LTWRCP-5SPFFH-SCM7001
Unit Weight: 36.542 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RJ45 High-Speed Modular Connectors

Amphenol LTW RJ45 High-Speed Modular Connectors offer transmission speeds up to Cat 6A (10Gbps) and an IP67 mated or unmated protection rating. These connectors support 2 points lock, 3 points lock, and screw thread options and have a flammability rating of UL 94V-0. Amphenol LTW RJ connectors are suitable for a wide range of applications, including LED lighting, renewable energy, heavy equipment, hybrid electric vehicles, and broadband wireless access.

RJ45 Modular / Ethernet Connectors

Amphenol LTW RJ45 Modular / Ethernet Connectors are waterproof IP67 rated connectors that are constructed with a black nylon66 housings and grey silicon gaskets. These RJ45 connectors feature a temperature rating of -40ºC ~ +105ºC, a contact resistance of ≤20mΩ, and an insulation resistance of ≥500mΩ at DC500V.

In Stock: 964

Stock:
964
Can Ship Immediately
On Order:
1,970
Expected 9/21/2026
4,790
Expected 10/5/2026
Factory Lead-Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.20 $7.20
$6.92 $69.20
$5.84 $116.80
$5.67 $283.50
$5.47 $547.00
$5.18 $1,036.00
$5.09 $2,545.00