LCFTV6MGNN

Amphenol FSI
523-LCFTV6MGNN
LCFTV6MGNN

Mfr.:

Description:
Fiber Optic Connectors LC Field Metal BckSh Plug Assy Ni Plated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fiber Optic Connectors
RoHS:  
LCF TV
Connectors
Duplex
2 Position
IP68
Bulk
Brand: Amphenol FSI
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: LC Field
Type: Plug
Unit Weight: 362.880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8536700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LC Field Fiber Optic Circular Connectors

Amphenol Fiber Systems International (FSI) LC Field Fiber Optic Circular Connectors transform LC patch cords into harsh environment connectors. The patented RJStop® system turns a standard LC patch cord into a metallic plug, protecting it from shock, dust, and fluids. The vibration-proof connectors provide solid reliable connectivity through a wide range of harsh environments. The series offers 0.5dB typical insertion loss in multimode and single mode and is compatible with all qualified MILDTL-38999, Series III connectors. Amphenol FSI LC Field Fiber Optic Circular Connectors are railways, base stations, navy, and military communications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
92
Expected 11/20/2026
Factory Lead-Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$777.93 $777.93
$748.95 $7,489.50
25 Quote