5CEBA4F17C6N

Altera
989-5CEBA4F17C6N
5CEBA4F17C6N

Mfr.:

Description:
FPGA - Field Programmable Gate Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
Cyclone V E 5CEA4
49000 LE
18480 ALM
3.38 Mbit
128 I/O
1.1 V
0 C
+ 85 C
SMD/SMT
FBGA-256
Tray
Brand: Altera
Embedded Block RAM - EBR: 303 kbit
Maximum Operating Frequency: 925 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1848 LAB
Operating Supply Voltage: 1.1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Total Memory: 3383 kbit
Tradename: Cyclone
Part # Aliases: 965940
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cyclone® V FPGAs & SoCs

Altera Cyclone® V FPGAs and SoCs are a family designed to deliver a balance of high functionality, flexibility, and power efficiency. Built on the low-power fab process, the devices feature an enhanced FPGA fabric with up to 301K logic elements, integrated high-speed transceivers, and variable-precision DSP blocks that are AI-capable. With a broad mix of features, Cyclone V supports applications requiring robust processing capabilities, flexible I/O configurations, and high-speed data transfer. The SoC variants integrate an Arm®-based hard processor system (HPS) with dedicated memory controllers and high-bandwidth interconnects, offering seamless communication between the processor and FPGA fabric. With support for PCIe 2.0, DDR3 memory, and a variety of I/O standards, Cyclone V enables high-performance yet cost-effective solutions across industrial automation, automotive, video processing, and communications sectors.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 90   Multiples: 90
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$115.11 $10,359.90