APT-HNCF

Altech
APT-HNCF
APT-HNCF

Mfr.:

Description:
Thermostats Panel Thermostat NC, Heating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Thermostats
RoHS:  
Open on Rise
14 F
176 F
10 A to 15 A
Thermostats
Brand: Altech
Product Type: Thermostats
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 81.863 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
8536509090
USHTS:
9032100090
JPHTS:
853650090
TARIC:
9032108090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malta
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
9 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.43 $39.43
$39.22 $980.50
$37.59 $1,879.50
$36.64 $3,664.00
$35.12 $8,780.00
500 Quote