ALBKM12-RMBR4-SH0

Altech
845-ALBKM12RMBR4-SH0
ALBKM12-RMBR4-SH0

Mfr.:

Description:
Circular Metric Connectors Bulkhead Feed-Thru Conn., M12, Rear mt., 4-pos

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circular Metric Connectors
Circular Metric Connectors
4 Contact
M16
Solder
A Coded
3 A
60 V
IP67
Brand: Altech
Contact Plating: Gold
Gender: Male
Housing Material: Brass
Mounting Style: Through Hole
Product: Plugs
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Bulkhead
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.37 $12.37
$12.18 $3,045.00
$11.81 $5,905.00
$11.60 $11,600.00
2,500 Quote