AC-C-TEC2420-8

Altech
845-ACCTEC24208
AC-C-TEC2420-8

Mfr.:

Description:
UPS - Uninterruptible Power Supplies UltraCap Mod, 3x400VAC Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: UPS - Uninterruptible Power Supplies
24 VDC
1 Outlet
400 VAC
Brand: Altech
Output Current-Channel 1: 20 A
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
TARIC:
8532290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2
Can Ship Immediately
On Order:
2
Expected 8/25/2026
Factory Lead-Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,647.78 $1,647.78
50 Quote