934099102

Altech
845-934099102
934099102

Mfr.:

Description:
Test Plugs & Test Jacks Banana Plug LAS S WS BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Test Plugs & Test Jacks
Banana Plug
Safety Plug
Blue
24 A
Nickel
Brand: Altech
Connector Type: Plug
Contact Material: Brass
Insulation: Insulated
Insulation Material: Polyamide (PA)
Length - mm: 58.3 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 15 C
Product: Banana Plugs
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 50
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kVAC/1 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 47

Stock:
47 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.61 $5.61
$5.41 $27.05
$5.32 $53.20
$5.28 $132.00
$5.22 $261.00
$4.81 $481.00
$4.79 $4,790.00