7017C10

Altech
845-7017C10
7017C10

Mfr.:

Description:
Pushbutton Enclosures PDC-E-AL Enclosure, 30mm, 2PB, M20

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pushbutton Enclosures
Aluminum
80 mm
135 mm
72 mm
Base Mount
4x, 12
Brand: Altech
Cover Color: Yellow
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.68 $59.68
$58.46 $584.60
$56.90 $1,422.50
$55.35 $2,767.50
$52.63 $5,263.00
250 Quote