5507564

Altech
845-5507564
5507564

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips M 20 X 1.5/16 CG ATEX IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Gland
Cable Glands
Cable Gland
Blue
Polyamide (PA)
1 mm to 14 mm
Brand: Altech
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Thread Size: M20 x 1.5
Unit Weight: 12.896 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
8547900020
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 41

Stock:
41
Can Ship Immediately
On Order:
50
Expected 10/20/2026
Factory Lead-Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.40 $5.40
$5.18 $51.80
$4.40 $220.00
$4.26 $426.00
$4.02 $1,005.00
$3.92 $9,800.00