SSSS811101

Alps Alpine
688-SSSS811101
SSSS811101

Mfr.:

Description:
Slide Switches SPDT HORZ GRND 1.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
300 mA
4 VDC
SMD/SMT
Extended
PCB Mount
SSSS8
Reel
Cut Tape
MouseReel
Brand: Alps Alpine
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 4500
Subcategory: Switches
Travel: 1.5 mm
Type: Slide Switch
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501990
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,595

Stock:
4,595 Can Ship Immediately
Factory Lead-Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.32 $1.32
$1.13 $11.30
$1.05 $26.25
$0.936 $93.60
$0.867 $216.75
$0.82 $410.00
$0.777 $777.00
$0.655 $1,637.50
Full Reel (Order in multiples of 4500)
$0.654 $2,943.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.