5196C SL005
Images are for reference only
See Product Specifications
See Product Specifications
602-5196C-100
5196C SL005
Mfr.:
Description:
Multi-Conductor Cables 22AWG 6C SHIELD 100ft SPOOL SLATE
Multi-Conductor Cables 22AWG 6C SHIELD 100ft SPOOL SLATE
Datasheet:
Compliance Codes
- CNHTS:
- 8544492100
- CAHTS:
- 8544490019
- USHTS:
- 8544493080
- JPHTS:
- 854449099
- KRHTS:
- 8544492090
- TARIC:
- 8544499500
- MXHTS:
- 8544499904
- BRHTS:
- 85444900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 7
-
Stock:
-
7 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
3 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $642.76 | $642.76 | |
| $628.62 | $1,885.86 |
Honduras
