1299/15C SL005

Alpha Wire
602-1299/15C-100
1299/15C SL005

Mfr.:

Description:
Multi-Conductor Cables 22 AWG, 15 Conductor communication cable, Shielded, 100 ft - Slate

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Shielded
15 Conductor
100 ft
22 AWG
7.62 mm (0.3 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Copper
7 x 30
300 V
Brand: Alpha Wire
Features: Conductor: Stranded Tinned Copper
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 1299
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Communication & Control Cables

Alpha Wire Communication and Control Cables offer a wide range of options to fit a variety of applications. These cables are available as multiconductor or multipair and in a variety of insulation / jacketing materials, shielding options, and conductor counts. Alpha Wire Communication and Control Cables exceed the standards for EMI performance, transmission distances, flexibility, and temperature extremes. Ideal applications include audio, broadcast and studio, data transmission, CAD/CAM, computer peripherals, business machines, security, control systems, instrumentation, point-of-sale systems, and banking systems.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$822.73 $822.73
$819.51 $2,458.53
$808.75 $8,087.50