WOP-2070T-N2AE

Advantech
923-WOP2070TN2AE
WOP-2070T-N2AE

Mfr.:

Description:
Embedded Box Computers 7" WVGA, 64MB, 128MB(NAND), Ethernet, M

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Embedded Box Computers
RISC
200 MHz
64 MB
0 GB
24 V
Serial
188 mm x 143.3 mm x 30 mm
Brand: Advantech
Memory Size: 8 MB, 64 MB, 128 MB
Memory Type: SDRAM
On-Board Storage Size: 128 MB
On-Board Storage Type: NAND Flash
Power Consumption: 10 W
Series: WebOP-2070T
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: