PCM-24D4R2-BE

Advantech
923-PCM-24D4R2-BE
PCM-24D4R2-BE

Mfr.:

Description:
Interface Modules Non-Isolated RS-232, DB37 x 1 (USB Type)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
RoHS:  
Expansion Kits
RS-232
4 Port
921.6 kb/s
mPCIe, RS-232
3.3 V
3.3 V
- 20 C
+ 60 C
PCM-24D
Brand: Advantech
Dimensions: 51 mm x 30 mm x 12.4 mm
Operating Supply Current: 500 mA
Operating Supply Voltage: 3.3 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8473301180
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$115.82 $115.82