PCM-2300TM-AE

Advantech
923-PCM2300TMAE
PCM-2300TM-AE

Mfr.:

Description:
Other Modules TPM compliant with TCG 1.2 via LPC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Other Modules
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TPM Modules
PCIe
3.3 V
Brand: Advantech
Dimensions: 81 mm x 19.4 mm x 41 mm
Product Type: Other Modules
Series: PCM-2300
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Type: Storage Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: