PCIE-1154-AE

Advantech
923-PCIE-1154-AE
PCIE-1154-AE

Mfr.:

Description:
Video Modules PCI Express x4, 4-Port USB 3.0 Host Ada

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Video Modules
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
Video Cards
Frame Grabbers
Brand: Advantech
Dimensions: 117 mm x 111.15 mm
Interface Type: PCIe, USB
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Number of Channels: 4 Channel
Operating Supply Current: 1.5 A
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: