PCI-1610C-CE

Advantech
923-PCI1610CCE
PCI-1610C-CE

Mfr.:

Description:
Interface Modules 4-port RS-232 PCI Comm. Card w/Iso

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial Communication Cards
RS-232
4 Port
921.6 kb/s
PCI, RS-232
3.3 V
3.3 V
PCI-1602/1604/1610/1612
Brand: Advantech
Dimensions: 174.65 mm x 106.67 mm
Number of Ports: 4 Port
Operating Supply Current: 260 mA
Operating Supply Voltage: 3.3 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: