FPM-7181W-P3AE

Advantech
923-FPM7181WP3AE
FPM-7181W-P3AE

Mfr.:

Description:
HMI Displays & Panel PCs 18.5" Industrail Monitor, with PCT touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
RoHS:  
Capacitive
24 V
Serial
1366 x 768
18.5 in
488 mm x 309 mm x 47.7 mm
Brand: Advantech
Product Type: Panel PCs
Series: FPM-7181W
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 7.6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8471601050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,352.00 $1,352.00