FPM-3151G-R3BE

Advantech
923-FPM3151GR3BE
FPM-3151G-R3BE

Mfr.:

Description:
HMI Displays & Panel PCs 15" XGA WT Ind. Monitor w/ Resistive TS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
RoHS:  
Resistive
12 V, 24 V
Serial
1024 x 768
15 in
- 20 C
+ 60 C
422 mm x 310 mm x 70 mm
Brand: Advantech
Product Type: Panel PCs
Series: FPM-3151G
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 7.15 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8528520000
USHTS:
8528520000
JPHTS:
852852000
TARIC:
8528521000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,186.00 $1,186.00