ATS-54150W-C1-R0

Advanced Thermal Solutions
984-ATS-54150W-C1-R0
ATS-54150W-C1-R0

Mfr.:

Description:
Heat Sinks BGA Heat Sink, High Performance, 2-Side Tape, T412, Straight, 15x15x24.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
Adhesive
Aluminum
Straight Fin
10.5 C/W
15 mm
15 mm
24.5 mm
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Series: BGA with Thermal Tape
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Type: Component
Unit Weight: 9.332 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
USHTS:
8473305100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 98

Stock:
98 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.12 $12.12
$11.28 $112.80
$10.69 $213.80
$10.26 $513.00
$10.25 $1,025.00
$9.89 $1,978.00
$9.63 $4,815.00
$9.28 $9,280.00