ALD555SAL

Advanced Linear Devices
585-ALD555SAL
ALD555SAL

Mfr.:

Description:
Timers & Support Products 2% CMOS Timer 2MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Timers & Support Products
RoHS:  
Standard
1 Timer
CMOS, NMOS, TTL
SOIC-8
2 V
12 V
0 C
+ 70 C
ALD555S
SMD/SMT
Tube
Brand: Advanced Linear Devices
High Level Output Current: 10 mA
Low Level Output Current: - 2 mA
Pd - Power Dissipation: 600 mW
Product Type: Timers & Support Products
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.84 $92.00
$1.73 $173.00
$1.64 $410.00
$1.59 $795.00
$1.53 $1,530.00
$1.48 $3,700.00
$1.45 $7,250.00