CMD

Advanced Energy / Excelsys
324-CMD
CMD

Mfr.:

Description:
Modular Power Supplies - Modules 28.0V-58.0V/4.17A (6.25A*)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies - Modules
RoHS:  
REACH - SVHC:
1 Output
200 W
IEC60601-1, IEC60950, IEC62368-1
CoolMods
Brand: Advanced Energy / Excelsys
Compliance: IEC60601-1, IEC60950, IEC62368-1
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Modular Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Unit Weight: 1.350 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CoolX Power Supplies

Advanced Energy / Excelsys CoolX® Power Supplies include intelligent digital power devices ranging from 600W to 3000W. These modular products offer high power density and a wide range of options. The CoolX600 series delivers 600W without fan-assisted cooling in a compact design with 93% efficiency and can be populated with four CoolMods, providing up to eight isolated DC outputs ranging from 1V to 58V. The CoolX1000 modular devices feature up to 1000W in a fanless U-channel package with 254mm x 165mm x 39.1mm dimensions. The CoolX1800 series provides 1800W in a compact 267mm x 127mm x 41mm package for approximately 50% more power than the industry standard.Advanced Energy / Excelsys CoolX Power Supplies offer variable fan-speed control, a five-year warranty, and analog and digital management in a user-configurable package. Applications include medical, telecom and networking, industrial, and data centers.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 10/16/2026
Factory Lead-Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$160.20 $160.20
$148.11 $740.55
$143.19 $1,431.90