SW-R2-3A-F-LR13-6

Adam Tech
737-SWR23AFLR136
SW-R2-3A-F-LR13-6

Mfr.:

Description:
Rocker Switches Miniature Rocker Switch, quick connect terminal .187in [4.75mm], red lighted actuator (12V LED voltage), rectangular

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Miniature
Illuminated
LED
DPST
ON - OFF
10 A
125 VAC
Quick Connect
Concave
Red
Panel Mount
Silver
Bulk
Brand: Adam Tech
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Rocker Switches
Series: R2
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.34 $1.34
$1.18 $11.80
$1.12 $22.40
$1.07 $53.50
$1.01 $101.00
$0.976 $195.20
$0.919 $459.50
$0.866 $866.00