SW-R2-3A-F-1-4

Adam Tech
737-SW-R2-3A-F-1-4
SW-R2-3A-F-1-4

Mfr.:

Description:
Rocker Switches MINIATURE ROCKER SWITCH, PANEL M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Miniature
Non-Illuminated
DPST
ON - OFF
10 A
125 VAC
Quick Connect
Concave
Black
Panel Mount
Silver
Bulk
Brand: Adam Tech
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Rocker Switches
Series: R2
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.05 $1.05
$0.905 $9.05
$0.854 $17.08
$0.817 $40.85
$0.781 $78.10
$0.728 $145.60
$0.682 $341.00
$0.661 $661.00
$0.651 $1,302.00