SW-PB10-DBB2QE-4

Adam Tech
737-SW-PB10-DBB2QE-4
SW-PB10-DBB2QE-4

Mfr.:

Description:
Pushbutton Switches - Industrial HIGH PERFORMANCE SEALED PUSHBUTT

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
DPDT
ON - (OFF)
120 VAC
38 VDC
1 A
Black
PC Pin
IP68
PB10
Brand: Adam Tech
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: Panel Mount
Packaging: Tray
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 72
Subcategory: Switches
Type: Sealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.28 $23.28
$20.11 $201.10
$18.13 $453.25
$17.20 $860.00
$16.91 $1,217.52
$16.19 $4,662.72
$15.61 $7,867.44