HDT15-PT

Adam Tech
737-HDT15-PT
HDT15-PT

Mfr.:

Description:
D-Sub High Density Connectors 15P MALE HI-DNSTY STRGHT PCB MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: D-Sub High Density Connectors
RoHS:  
15 Position
3 Row
Male
Solder Pin
Straight
Gold
3 A
HDT
Tray
Brand: Adam Tech
Mounting Style: Through Hole
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Steel/Tin/Zinc
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 948

Stock:
948 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.23 $1.23
$0.98 $9.80
$0.932 $46.60
$0.887 $88.70
$0.842 $421.00
$0.72 $720.00
$0.672 $1,680.00
$0.652 $3,260.00